Christmas Opening Hours and Delivery Dates here

Moravia 422.22.446 MORION Sleeve Black/Yellow 1000x28x40 mm Safety Sleeve

Order Code:

09-9777

Brand: Moravia MPN: 422.22.446 EAN-13: 4055381711423
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

The Moravia 422.22.446 sleeve in black and yellow is designed with dimensions of 1000 x 28 x 40 mm. This sleeve provides a durable and highly visible solution for protecting cables or equipment. It is typically used in environments where safety and organisation of cables are required.
Type Sleeve
Colour Black/yellow
Dimensions (L x W x H) 1000 x 28 x 40 mm
Height 40mm
Length 1000mm
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot