Moravia 422.23.691 MORION Impact Protector Foam Black/Yellow 1000x40x40mm

Order Code:

09-9779

Brand: Moravia MPN: 422.23.691 EAN-13: 4055381711478
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moravia foam edges, model 422.23.691, feature a black and yellow design with dimensions of 1000 x 40 x 40 mm. These foam edges are ideal for providing protective cushioning and are commonly used for safety purposes in industrial and commercial settings. Their vibrant colour scheme enhances visibility, helping prevent accidents in high-traffic areas.
Type Foam edges
Colour Black/yellow
Dimensions (L x W x H) 1000 x 40 x 40 mm
Height 40mm
Length 1000mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot