Moravia 422.29.433 MORION Edge Protector Black/Yellow 1000x35x40mm

Order Code:

09-9783

Brand: Moravia MPN: 422.29.433 EAN-13: 4055381711409
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Moravia, the edge protector 422.29.433 features a black and yellow design. Measuring 1000 x 35 x 40 mm, it effectively safeguards edges from damage. It is typically used in warehouses or loading areas to enhance safety and visibility.
Type Edge protector
Colour Black/yellow
Dimensions (L x W x H) 1000 x 35 x 40 mm
Height 40mm
Length 1000mm
Width 35mm

Trustpilot