Moravia 422.23.025 Sleeve Black/Yellow Impact Protection 1000x35x40mm

Order Code:

09-9778

Brand: Moravia MPN: 422.23.025 EAN-13: 4055381711416
  • Country of Origin: Germany
  • View All

Discontinued


The Moravia sleeve, model 422.23.025, features a black and yellow colour scheme and measures 1000 x 35 x 40 mm. It provides durable protection and is suitable for various industrial applications. Typical uses include safeguarding cables and wires in high-traffic or hazardous areas.
Type Sleeve
Colour Black/yellow
Dimensions (L x W x H) 1000 x 35 x 40 mm
Height 40mm
Length 1000mm
Width 35mm

Trustpilot