Moravia 197.13.182 Eckschutz Steel Corner Protection, Yellow, Black Stripes

Image Representative of Range

Moravia 197.13.182 Eckschutz Steel Corner Protection, Yellow, Black Stripes

Order Code:

12-5021

Brand: Moravia MPN: 197.13.182 EAN-13: 2050006596999
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £58.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Moravia manufactures the Corner protection, a corner guard with a leg length of 400 mm, designed for effective protection against impacts. This robust product is ideal for safeguarding vulnerable corners in industrial or commercial settings. The Corner protection is particularly suited for high-traffic areas where structural protection is crucial.
Type #####Eckschutz
Dimensions (Leg length)
Fitting method Screws/wall plugs
Height 400mm
Length 160mm
Shape Angle
Wall thickness (details) 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot