Christmas Opening Hours and Delivery Dates here

Moore & Wright 513R Spring Joint Internal Caliper 75mm (3in)

Order Code:

96-7530

Brand: Moore & Wright MPN: 513R EAN-13: 5051102005139
  • Quickly find another product in this range by Size:

    75mm 100mm 150mm
Qty Was Unit Price (Ex VAT)
1+ £25.92 £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moore & Wright Spring Joint Internal Calipers are manufactured from polished tool steel. Their bow spring ensures uniform tension over the working range. The adjustment screw is centrally mounted.

These spring joint internal calipers conform to BS3123 standards.

The Moore & Wright 513R Spring Joint Internal Caliper has the following specification:

Size: 75mm (3in).


Type Internal Spring
Size 75mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot