Christmas Opening Hours and Delivery Dates here

Molex22552401 SL Socket Housing 40 Pins 2.54mm Dual Row Black

Order Code:

05-3298

Brand: Molex MPN: 22552401 EAN-13: 2050007104599
Qty Unit Price (Ex VAT)
2+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

The Molex 22552401 is a socket housing cable with 40 pins, featuring a contact spacing of 2.54 mm. It is ideal for creating reliable connections in electronic devices and circuit assemblies. This component is commonly used in industrial and consumer electronics applications.
Type Socket housing cable
Number of Ways 40
Number of Rows 2
Colour Black
Case Material Polyester
Connector Type Socket
CS 2.54mm
Engineering Part No 70450-0019
Engineering Series Name DUAL ROW CRIMP HOUSI
Engineering Series No 70450
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot