Christmas Opening Hours and Delivery Dates here

Molex 5055680471 Micro-lock Plus Din Connector 96-pin 1-row Smt

Order Code:

05-3913

Brand: Molex MPN: 5055680471 EAN-13: 2050009138912
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,175 available to back orderBack-order availability date - 16/01/2026

The Molex 5055680471 is a 96-pin DIN connector with a single row, supplied as a single piece. It is ideal for creating reliable and high-density connections in electronics applications. Typical uses include telecommunications, data networking, and industrial control systems.
Type 96-pin DIN connector
Number of Positions 4
Number of Rows 1
Case Material Polyamide
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 1.25mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot