Christmas Opening Hours and Delivery Dates here

Molex Mini Fit 39000079-4000 Connectors 4000 Pcs Reliable Fit

Order Code:

05-3428

Brand: Molex MPN: 39000079-4000 EAN-13: 2050007108092
Qty Unit Price (Ex VAT)
1+ £268.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The MINI FIT 39000079-4000 by Molex is a crimp contact designed for efficient electrical connectivity. It comes in a package of 4000 pieces, suitable for high-volume applications. Typically used in wiring harnesses and power distribution systems, it ensures reliable performance.
Type Crimp contact
Wire Gauge 22 - 16
Contact Finish Phosphor bronze tin plated
Connector Type Socket
Engineering Part No 5556PBT3
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 600V
Test current 9A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot