Christmas Opening Hours and Delivery Dates here

Molex 878325622-500 Pin Strip 14 Pins 2mm Spacing Locking 2 Rows

Order Code:

05-4367

Brand: Molex MPN: 878325622-500 EAN-13: 2050007130079

Discontinued


The Molex 878325622-500 pin strip features a contact spacing of 2 mm, accommodating 14 pins arranged in two rows. The encodable design includes a locking mechanism, ensuring secure connections in applications like electronic devices and circuit boards. Supplied on a full reel with 500 pieces, it's ideal for high-volume manufacturing.
No. of Rows 2
No. of Ways 14
Contact Finish Phosphor bronze
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 1.905µm
Connection SMT
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
CS 2mm
Engineering Part No 87832-5622
Engineering Series Name 2mm SMT Shrd Hdr
Engineering Series No 87832
Factory colour Black
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Type Pin strip

You may also like


Trustpilot