Christmas Opening Hours and Delivery Dates here

Molex 874380843-1000 Pin Strip 8-pin 1.5mm Spacing 1000pcs Full Reel

Order Code:

05-4356

Brand: Molex MPN: 874380843-1000 EAN-13: 2050007130765

Discontinued


The Molex built-in pin strip, part number 874380843-1000, features 8 pins with a contact spacing of 1.5 mm. It is supplied in a full reel of 1000 pieces, facilitating efficient assembly processes. Typically used in electronics and electrical applications, this pin strip is ideal for use in connectors where compact and reliable connections are required.
No. of Rows 1
No. of Ways 8
Contact Finish Brass
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 2.54µm
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
CS 1.5mm
Engineering Part No 87438-0843
Engineering Series Name Hdr RA
Engineering Series No 87438
Factory colour Beige
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2.5A
Nominal current - rounded value 2.5A
Nominal Voltage 250V
Packaging Type Tape on Full reel
Type Built-in pin strip (standard)

You may also like


Trustpilot