Christmas Opening Hours and Delivery Dates here

Molex 874380343-1000 Standard Pin Strip 3 Pins 1.5mm 1000 Pcs Tape

Order Code:

05-4348

Brand: Molex MPN: 874380343-1000 EAN-13: 2050007130710

Discontinued


Manufactured by Molex, this built-in pin strip features three pins with a contact spacing of 1.5 mm. Supplied in a full reel of 1000 pieces, it is ideal for compact electronic assemblies. Typically used in circuit board interconnections, it ensures reliable electrical connections.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 2.54µm
Colour Beige
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Contact Material Brass
Cross Section 1.5mm
Engineering Part No 87438-0343
Engineering Series Name Hdr RA
Engineering Series No 87438
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2.5A
Nominal Voltage 250V
Packaging Type Tape on Full reel

You may also like


Trustpilot