Christmas Opening Hours and Delivery Dates here
Molex 675810000-6000 Sata Connector 6000 Pcs High-quality Housing

Molex 675810000-6000 Sata Connector 6000 Pcs High-quality Housing

Order Code:

05-4216

Brand: Molex MPN: 675810000-6000 EAN-13: 2050007125181

Discontinued


The Molex Serial ATA 675810000-6000 is a crimp contact piece designed for secure electrical connections. With 6000 pieces per package, it is ideal for bulk installations or large-scale manufacturing. Commonly used in data storage and transfer applications, it ensures reliable and efficient performance.
Type Crimp contact
Wire Gauge 22 - 18
Contact Finish Phosphor bronze
Connector cross section 3.79mm²
Connector Type Socket
Engineering Part No 67581-0000
Engineering Series Name Power cable rcpt tml
Engineering Series No 67581
Misc Attribute Molex MOL DataCom & Specialty
Packaging Type Tape on Full reel
Rated Voltage 15V DC
Test current 1.5A

Trustpilot