Christmas Opening Hours and Delivery Dates here

Molex 643221019-12000 Cp Terminals 12000 Pcs Reliable Connections

Order Code:

05-4197

Brand: Molex MPN: 643221019-12000 EAN-13: 2050007124955

Discontinued


Molex manufactures the crimp contact part with reference 643221019-12000, consisting of 12,000 pieces. This component is typically used for electrical connections, offering reliable performance and ensuring secure wire terminations. It is commonly applied in automotive, industrial, and consumer electronics sectors.
Type Crimp contact
Plug / Socket Socket
AWG 24 - 22
Connector cross section 0.35mm²
Contact Material Phosphor bronze tin plated
Engineering Part No 64322-1019
Engineering Series Name CP terminal 0.6
Engineering Series No 64322
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 14V DC
Test current 6A

Trustpilot