Christmas Opening Hours and Delivery Dates here

Molex 5601240101-15000 Connector 15000 Pcs Durable Nan Series

Order Code:

05-4146

Brand: Molex MPN: 5601240101-15000 EAN-13: 2050007124306
Qty Unit Price (Ex VAT)
1+ £243.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Molex manufactures the DuraClick 5601240101-15000, containing 15,000 crimp contacts. These components are used primarily for secure electrical connections in various wiring systems. Ideal for automotive and electronic applications, they ensure reliable conductivity.
Type Crimp contact
Wire Gauge 22
Contact Finish Copper alloy tin plated
Connector cross section 0.35mm²
Connector Type Socket
Engineering Part No 560124-0101
Engineering Series Name DuraClik ISL
Engineering Series No 560124
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 125V
Test current 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot