Christmas Opening Hours and Delivery Dates here

Molex 5600850101 Duraclik Female Crimp Terminal 22-26 AWG Reel

Order Code:

05-4139

Brand: Molex MPN: 5600850101 EAN-13: 2050009142988
Qty Unit Price (Ex VAT)
200+ £0.0209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,330 available to back orderBack-order availability date - 09/01/2026

Molex manufactures the 5600850101 crimp contact, known for its reliable connection capabilities and suitability in various electrical applications. This component is ideal for integration in automotive and industrial environments, ensuring secure wire connections. It comes in a tape on full reel format for efficient mass production processes.
Type Crimp contact
Wire Gauge 22
Contact Finish Phosphor bronze
AWG (min.) 26
Board contact surface Tin
Connector contact surface Tin
Connector Type Socket
max. cross section 0.34mm²
Misc Attribute MOL Automotive
Nominal Voltage 125V
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot