Molex 559350330 Microclasp 3-pin 2mm Pitch Right-angle Header

Molex 559350330 Microclasp 3-pin 2mm Pitch Right-angle Header

Order Code:

05-4128

Brand: Molex MPN: 559350330 EAN-13: 2050008574650

Discontinued


Molex offers the built-in pin strip (standard) with the part number 559350330, featuring three pins and a contact spacing of 2.00 mm. This component is ideal for compact electronic designs in various applications such as consumer electronics and industrial equipment. The pin strip's durable construction ensures reliable performance and ease of installation.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Connector orientation Parallel (to the PCB)
Cross Section 2.00mm
Engineering Series Name SGL Hdr RA
Engineering Series No 55935
Packaging Type Tray

You may also like


Trustpilot