Molex 559172010 Microclasp 20-pin 2mm Dual Row Vertical Header With Locator

Order Code:

05-4127

Brand: Molex MPN: 559172010 EAN-13: 2050007123927

Discontinued


Molex manufactures the Built-in pin strip (standard), model 559172010, featuring 20 pins with a 2 mm contact spacing. This component is typically used in electronics applications requiring reliable connections in compact spaces. It is offered in a tray packaging with one piece per tray.
Type Built-in pin strip (standard)
Number of Positions 20
Number of Rows 2
Board contact surface Tin
Case Material Polyester
Colour Ecru
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Cross Section 2mm
Engineering Part No 55917-2010
Engineering Series Name Dual Hdr Str
Engineering Series No 55917
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 3A
Nominal Voltage 250V DC/AC
Packaging Type Tray

You may also like


Trustpilot