Christmas Opening Hours and Delivery Dates here
Molex 548190572-800 USB-on-the-go Socket Top Mount 800 Pcs

Molex 548190572-800 USB-on-the-go Socket Top Mount 800 Pcs

Order Code:

05-4125

Brand: Molex MPN: 548190572-800 EAN-13: 2050007123699

Discontinued


The Molex USB-On-the-GO Socket 548190572-800 is a top mount USB connector designed for efficient connectivity. This component, available in a package of 800 pieces, is ideal for integrating USB functionality into devices requiring compact and robust connections. Typical applications include consumer electronics, mobile devices, and portable peripherals where space-saving and reliable connections are necessary.
Type Mini B
No. of Contacts 5
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Phosphor bronze
Engineering Part No 54819-0572
Engineering Series Name USB MINI-B R/A RCPT
Engineering Series No 54819
Factory colour Black
Material Polyester
Max. temperature +85°C
Min. temperature -20°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Top mount
Nominal current (details) 1A
Nominal voltage (details) 30V
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 250°C

You may also like


Trustpilot