Christmas Opening Hours and Delivery Dates here

Molex 533981271-1000 Built-in Pin Strip 12 Pins 1.25mm 1000pcs Reel

Order Code:

05-4113

Brand: Molex MPN: 533981271-1000 EAN-13: 2050007122555

Discontinued


Molex manufactures the built-in pin strip 533981271-1000, featuring 12 pins with a contact spacing of 1.25 mm. This component comes in a tape on full reel packaging, with a total of 1000 pieces per reel, suitable for automated assembly processes. Typical applications include use in compact electronic devices where reliable connections are essential.
Type Built-in pin strip (standard)
Number of Positions 12
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-1271
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot