Christmas Opening Hours and Delivery Dates here

Molex 533980971-1000 Pin Strip 9 Pins 1.25mm Spacing Full Reel

Order Code:

05-4110

Brand: Molex MPN: 533980971-1000 EAN-13: 2050007122531

Discontinued


The Molex built-in pin strip, model 533980971-1000, features nine pins with a contact spacing of 1.25 mm and is supplied in a full reel of 1000 pieces. This product is ideal for use in electronic and mechanical assemblies requiring reliable and compact connections. Typically applied in consumer electronics or industrial devices, it ensures precise connectivity.
Type Built-in pin strip (standard)
Number of Positions 9
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0971
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot