Christmas Opening Hours and Delivery Dates here

Molex 533980671-1000 Pin Strip 6 Pins 1.25mm Spacing Tape Reel 1000 Pcs

Order Code:

05-4106

Brand: Molex MPN: 533980671-1000 EAN-13: 2050007122500

Discontinued


Molex manufactures the built-in pin strip (standard) with a total of 6 pins and a contact spacing of 1.25 mm. Available in large quantities, it is supplied on a full reel for efficient automated assembly processes. Ideal for use in compact electronic devices, it ensures reliable connections in various circuitry applications.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0671
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot