Christmas Opening Hours and Delivery Dates here

Molex 533980571-1000 Pin Strip 5 Pins 1.25mm 1000 Pcs Tape On Reel

Order Code:

05-4104

Brand: Molex MPN: 533980571-1000 EAN-13: 2050007122494

Discontinued


Molex manufactures the built-in pin strip with a total of 5 pins and a contact spacing of 1.25 mm, identified by part number 533980571-1000. This standard pin strip comes in a full reel containing 1000 pieces. It is typically used in compact electronic applications requiring reliable and precise connectivity.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0571
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot