Christmas Opening Hours and Delivery Dates here

Molex 533980471-1000 Built-in Pin Strip 4 Pins 1.25mm Spacing 1000 Pcs

Order Code:

05-4102

Brand: Molex MPN: 533980471-1000 EAN-13: 2050007122487

Discontinued


Molex manufactures a built-in pin strip with a total of 4 pins and a contact spacing of 1.25 mm. This product, listed as 533980471-1000, comes in a full reel containing 1000 pieces. It is typically used for connecting circuit boards with tight spacing requirements.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0471
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot