Molex 532610671-1000 Pin Strip 6 Pins 1.25mm Spacing Full Reel 1000 Pcs

Order Code:

05-4081

Brand: Molex MPN: 532610671-1000 EAN-13: 2050007122265

Discontinued


Molex manufactures the built-in pin strip with a total of 6 pins and a contact spacing of 1.25 mm. Supplied in a package of 1000 pieces on a full tape reel, this component is ideal for compact electronic connections. Typical applications include high-density PCB interconnections in consumer electronics.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-0671
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot