Molex 532610571-1000 Pin Strip 5 Pins 1.25mm Spacing 1000 Pcs Reel

Order Code:

05-4079

Brand: Molex MPN: 532610571-1000 EAN-13: 2050007122258

Discontinued


Molex's built-in pin strip features a total of 5 pins with a contact spacing of 1.25 mm, making it ideal for compact circuit board connections. This product, with model number 532610571-1000, is supplied in a full reel of 1000 pieces, providing convenience for mass production. Typical applications include consumer electronics, communication devices, and automotive systems where reliable and precise connections are essential.
Type Built-in pin strip (standard)
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1.25mm
Engineering Part No 53261-0571
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Total number of pins 5

You may also like


Trustpilot