Christmas Opening Hours and Delivery Dates here

Molex 532610471-1000 Pin Strip 4 Pins 1.25mm Spacing Reel Of 1000 Pcs

Order Code:

05-4077

Brand: Molex MPN: 532610471-1000 EAN-13: 2050007122241

Discontinued


Molex manufactures the 532610471-1000 built-in pin strip, featuring four pins with a contact spacing of 1.25 mm, available in a full reel of 1000 pieces. This standard pin strip is ideal for applications requiring compact and reliable electrical connections, such as consumer electronics and telecommunications equipment. Its tape packaging ensures efficient, automated assembly and handling processes.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Colour Ecru
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53261-0471
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot