Molex 532610371-1000 Pin Strip 3 Pins 1.25mm Spacing 1000 Pcs Reel

Order Code:

05-4075

Brand: Molex MPN: 532610371-1000 EAN-13: 2050007122234

Discontinued


Molex manufactures a built-in pin strip with a standard design, featuring three pins and a contact spacing of 1.25 mm. This component, model number 532610371-1000, is supplied in a reel containing 1000 pieces, ideal for bulk applications. It is typically used in electronic circuit assembly for secure electrical connections in compact spaces.
Type Built-in pin strip (standard)
Number of Rows 1
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 1.016µm
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1.25mm
Engineering Part No 53261-0371
Engineering Series Name WtB Hdr RA SMT
Engineering Series No 53261
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Total number of pins 3

You may also like


Trustpilot