Easter Opening Hours and Delivery Dates here

Molex 527461271-1000 FFC/FPC Connector 12 Pins 0.5mm 1000pcs Reel

Order Code:

05-4042

Brand: Molex MPN: 527461271-1000 EAN-13: 2050007121541
Qty Unit Price (Inc VAT)
1+ £692.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Molex FFC/FPC connector 527461271-1000 is designed with a total of 12 pins and a contact spacing of 0.5 mm. Supplied in a tape on full reel format, it is ideal for high-density electronic applications. Typical uses include consumer electronics, automotive systems, and telecommunications equipment.
Type FFC/FPC connector
Number of Positions 12
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52746-1271
Engineering Series Name 0.5 FPC Slider BTM
Engineering Series No 52746
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot