Christmas Opening Hours and Delivery Dates here

Molex 522660211 Mizup25 Waterproof Plug Housing 2 Circuits Black

Order Code:

05-4007

Brand: Molex MPN: 522660211 EAN-13: 2050007119982
Qty Unit Price (Ex VAT)
2+ £2.91
20+ £2.57
75+ £2.46
300+ £2.01
600+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
121 in stock, despatched in 4 working days

Molex manufactures the MizuP25 522660211, a black power connector designed for secure and reliable electrical connections. This connector is typically used in automotive and industrial applications due to its robust construction and compact size. It features a single piece in each packaging, ensuring ease of use and efficient inventory management.
Type Power connector
Case Material Polyester
Colour Black
Connector Type Plug
Engineering Part No 52266-0211
Engineering Series Name 2.5 Mini Splash prf
Engineering Series No 52266
Misc Attribute Molex MOL Automotive
Number of Ways 2
Packaging Type Tray
Seal Lock for counterpart
Test current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot