Easter Opening Hours and Delivery Dates here

Molex 50841030 MLX Crimp Housing Plug 3 Circuits 6.35mm Spacing

Order Code:

05-3937

Brand: Molex MPN: 50841030 EAN-13: 2050007118374
Qty Unit Price (Inc VAT)
20+ £0.282
200+ £0.226
750+ £0.211
3000+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
658 in stock, despatched in 4 working days

The Molex socket housing cable features three pins with a contact spacing of 6.35 mm, designed for secure and reliable electrical connections. Manufactured by Molex, this part is ideal for applications requiring robust and durable cable housings, such as in automotive and industrial environments. The product is packaged individually, ensuring quality and ease of use for your specific connection needs.
Type Socket housing cable
Pitch 6.35mm
Number of Ways 3
Number of Rows 1
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 3
Circuits maximum 3
Color resin Natural
Colour Ecru
Comments Glow Wire Equivalent Part Number 366430003; Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector Type Plug
CS 6.35mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
Elv status Compliant per 2000/53/EC
Engineering number 42021-3A
Engineering Part No 42021-3A
Engineering Series Name MLX PLUG HSG
Engineering Series No 42021
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max. temperature +105°C
Min. temperature -55°C
Minimum line quantity 10500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.640/g
Nominal current - rounded value NaNA
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1500
Product name MLX
Product number display 50841030
Product number hyphen 50-84-1030
Product number sap 0050841030
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753577527

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot