Molex 5055680471-1200 96-pin Din Connector 1 Row 1200 Pcs Reel

Order Code:

05-3914

Brand: Molex MPN: 5055680471-1200 EAN-13: 2050007118022

Discontinued


The Molex 96-pin DIN connector, part number 5055680471-1200, features a single row of 96 pins and comes in a full reel of 1200 pieces. This component is ideal for reliable and high-density electrical connections in various electronic applications. Typical uses include industrial control systems and telecommunications equipment, where robust and efficient connections are essential.
Type 96-pin DIN connector
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Black
Connection SMT
Connector coating thickness 1µm
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Contact Material Brass
Cross Section 1.25mm
Engineering Part No 5055680471
Engineering Series Name SGL Hdr Str
Engineering Series No 505568
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot