Christmas Opening Hours and Delivery Dates here

Molex 5051538000-15000 DuraClick Molex 15000 Pcs Reliable Performance

Order Code:

05-3910

Brand: Molex MPN: 5051538000-15000 EAN-13: 2050007117889

Discontinued


Manufactured by Molex, this crimp contact is a highly reliable electrical connector. It comes in a bulk package of 15,000 pieces, suitable for large-scale projects. Ideal for automotive and industrial applications, it ensures secure and efficient connections.
Type Crimp contact
Wire Gauge 24 - 22
Contact Finish Copper alloy tin plated
Connector cross section 0.33mm²
Connector Type Socket
Engineering Part No 505153-8000
Engineering Series Name DuraClick TPA
Engineering Series No 505153
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 125V
Test current 3A

You may also like


Trustpilot