Christmas Opening Hours and Delivery Dates here

Molex 5051510200 Duraclik Receptacle Housing 2 Circuits Black

Order Code:

05-3907

Brand: Molex MPN: 5051510200 EAN-13: 2050007117766
Qty Unit Price (Ex VAT)
50+ £0.135
250+ £0.117
500+ £0.108
1000+ £0.098
1250+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
385 available to back orderBack-order availability date - 15/01/2026

Molex's 5051510200 socket housing cable is a single-row connector designed for secure electrical connections. It features high-quality construction, ensuring reliable performance in various electronic applications. Typically used in consumer electronics or automotive wiring systems, it offers easy installation and durability.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Colour Black
Case Material Polyester
Connector Type Socket
CS 2mm
Engineering Part No 505151-0200
Engineering Series Name DuraClick TPA Rec
Engineering Series No 505151
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Packaging Type Bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot