Christmas Opening Hours and Delivery Dates here

Molex 5040520098-18000 Picolock Connector Nano 1.5mm 18000 Pcs

Order Code:

05-3900

Brand: Molex MPN: 5040520098-18000 EAN-13: 2050007109440

Discontinued


The Molex Pico Lock 1.5 (part number 5040520098-18000) is a crimp contact known for its precision and reliability. It is typically used in applications requiring compact and secure wire-to-board connections, such as consumer electronics and automotive interfaces. With a quantity of 18,000 pieces, it is ideal for high-volume manufacturing needs.
Type Crimp contact
Wire Gauge 28 - 24
Contact Finish Copper alloy gold plated
Connector Type Socket
Engineering Part No 504052-0098
Engineering Series Name Crimp Term
Engineering Series No 504052
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 150V
Test current 3A

You may also like


Trustpilot