Christmas Opening Hours and Delivery Dates here

Molex 5040500691-2700 Pin Strip 6 Pins 1.5mm Spacing Reel 2700 Pcs

Order Code:

05-3895

Brand: Molex MPN: 5040500691-2700 EAN-13: 2050007109389

Discontinued


Molex built-in pin strip features a total of six pins with a contact spacing of 1.5 mm. This part, numbered 5040500691-2700, is supplied in a full reel tape containing 2700 pieces. Ideal for electronic applications, it provides reliable connections in compact spaces.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Case Material High temperature resistant thermoplastic
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1.5mm
Engineering Part No 504050-0691
Engineering Series Name Hdr RA
Engineering Series No 504050
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 3A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot