Molex 5037630491-3000 Pin Strip 4 Pins 1mm Spacing 3000pcs Reel

Order Code:

05-3887

Brand: Molex MPN: 5037630491-3000 EAN-13: 2050007109280

Discontinued


The Molex built-in pin strip (standard) features 4 pins with a contact spacing of 1 mm, supplied in a tape on a full reel with 3000 pieces. This component is ideal for electronic circuit board assemblies requiring compact and reliable connections. Typical applications include consumer electronics and telecommunications equipment.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material High temperature resistant thermoplastic
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1mm
Engineering Part No 503763-0491
Engineering Series Name Hdr RA
Engineering Series No 503763
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot