Molex 503728000-12000 Mi-ii/mini Connectors 12000 Pcs Bulk Pack

Order Code:

05-3876

Brand: Molex MPN: 503728000-12000 EAN-13: 2050007109174
Qty Unit Price (Ex VAT)
1+ £130.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex MI-II/MINI MI-II 503728000-12000 is a crimp contact designed for electrical connectivity applications. With a package containing 12,000 pieces, it is ideal for high-volume requirements in industries such as automotive and telecommunications. This reliable component ensures secure connections in complex electronic systems.
Type Crimp contact
Wire Gauge 26 - 22
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Engineering Part No 50372-8000
Engineering Series Name 2.0mm Crimp Term
Engineering Series No 50372
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 125V
Test current 2.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot