Molex 5015712007-800 Pin Strip 20 Pins 1mm Spacing Full Reel 800 Pcs

Order Code:

05-3826

Brand: Molex MPN: 5015712007-800 EAN-13: 2050007115922

Discontinued


The Molex built-in pin strip, identified by part number 5015712007-800, features 20 pins with a contact spacing of 1 mm. Available in a quantity of 800 pieces per full reel, this standard pin strip is ideal for high-density electronic applications. Manufactured by Molex, it is commonly used in circuit board connections and assembly processes.
Type Built-in pin strip (standard)
Number of Positions 20
Number of Rows 2
Board contact surface Gold
Case Material Nylon (NL)
Coating thickness (PCB side) 0.102µm
Colour Ecru
Connection SMT
Connector coating thickness 0.102µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501571-2007
Engineering Series Name Dual Hdr RA
Engineering Series No 501571
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot