Molex 5013340000-25000 Pico Connector 1.0 Pack Of 25000 Pcs

Order Code:

05-3815

Brand: Molex MPN: 5013340000-25000 EAN-13: 2050007115816

Discontinued


The Molex Pico Class 1.0 5013340000-25000 crimp contact is a high-quality electrical component, supplied in bulk with 25,000 pieces. Designed for secure wire-to-wire connections, it is reliable and durable in various electronic applications. Typically used in consumer electronics and telecommunications, it offers excellent conductivity and long-term performance.
Type Crimp contact
AWG 32 - 28
Connector Type Socket
Contact Material Phosphor bronze tin plated
Engineering Part No 501334-0000
Engineering Series Name SGL Crimp Term
Engineering Series No 501334
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 100V
Test current 2A

You may also like


Trustpilot