Molex 5013310607-1100 Pin Strip 6 Pins 1mm Spacing 1100 Pcs Reel

Order Code:

05-3813

Brand: Molex MPN: 5013310607-1100 EAN-13: 2050007115786

Discontinued


Molex manufactures the Built-in pin strip with a standard design, featuring six pins with a 1 mm contact spacing. This component is available in quantities of 1100 pieces per reel, making it suitable for mass production. It is typically used in electronics for reliable signal or power connections in compact assemblies.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501331-0607
Engineering Series Name SGL Hdr Str Inner
Engineering Series No 501331
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot