Easter Opening Hours and Delivery Dates here

Molex 50-57-9403 3 Way Crimp Housing 2.54mm Pitch

Order Code:

22-0811

Brand: Molex MPN: 50-57-9403

Discontinued


A 3-way crimp housing with positive latch compatible with the Molex 70066 modular connector series.


  • Pitch 2.54mm
  • Colour: black
  • Use with SL crimp terminals 70058 & 71851
  • Flammability: 94V-0
  • Molex type 50-57-9403
Type Housing
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Connection Crimp
Flammability 94V-0
Orientation Straight

You may also like


Trustpilot