Molex 440500003 Modular Jack Cat 5-7 Black 8/8 Right-angle Low Profile

Image Representative of Range

Molex 440500003 Modular Jack Cat 5-7 Black 8/8 Right-angle Low Profile

Order Code:

05-3724

Brand: Molex MPN: 440500003 EAN-13: 2050007113713
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Molex 440500003 is a black RJ45 socket designed for Cat 5 to Cat 7 network applications. This durable connector is suitable for Ethernet connections, ensuring reliable data transmission. It is typically used in networking and telecommunications setups.
Type RJ45 socket module
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Phosphor bronze
Engineering Part No 44050-0003
Engineering Series Name CAT 5 SNGL JACK
Engineering Series No 44050
Factory colour Black
Height 13.06mm
Material Thermoplastic
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL DataCom & Specialty
Number of Ports 1
Packaging Type Tray

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot