Molex 430451400 Micro-fit Right-angle Header 3mm Pitch 14 Pins

Order Code:

05-3677

Brand: Molex MPN: 430451400 EAN-13: 2050007113010
Qty Unit Price (Ex VAT)
2+ £2.54
100+ £2.52
375+ £2.50
1500+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
99 in stock, despatched in 4 working days

This Molex built-in pin strip features 14 pins with a contact spacing of 3 mm, ideal for standard electrical connections. Manufactured by Molex, it is supplied in a tray packaging, ensuring safe and convenient handling. Typically used in electronic assemblies, it is suitable for circuit board mating and wiring applications.
Pitch 3mm
No. of Rows 2.54mm
No. of Ways 14
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Connection Soldering
Connector coating thickness 0.254µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Finish Brass
CS 3mm
Engineering Part No 43045-1400
Engineering Series Name MICRO-FIT HDR ASSY
Engineering Series No 43045
Factory colour Black
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 8.5A
Nominal current - rounded value 8.5A
Nominal Voltage 600V
Packaging Type Tray
Type Built-in pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot