Molex 43045-0612 6 Way Micro-fit Vertical Header

Order Code:

22-3734

Brand: Molex MPN: 43045-0612

Discontinued


6-way vertical header housings suitable for board-to-wire applications.


  • Micro-fit vertical header
  • Positive lock
  • 6-way
  • 5A current rating
  • 250V AC voltage rating
  • 3mm pitch
  • Colour Black
  • Operating temperature -40 to +105°C
  • Molex type 43045-0612
  • Contact pins that acccept 18 to 24AWG wire are sold separately
  • Click here for details of suitable male and female crimp contacts

Contacts not included.

Trustpilot