Christmas Opening Hours and Delivery Dates here
Molex 39-29-1068 6 Pole Mini-fit R/A Header

Molex 39-29-1068 6 Pole Mini-fit R/A Header

Order Code:

22-3834

Brand: Molex MPN: 39-29-1068

Discontinued


Mini-fit 6-way right angle header from the Molex 5569 series, suitable for board-to-wire applications, designed to mate with receptacles fitted with socket contacts.


  • Positive lock
  • 8A current rating
  • 600V voltage rating
  • 4.2mm pitch
  • Solder termination
  • PCB mounting
  • Tin-plated brass contact material
  • -40°C to +105°C operating temperature

Trustpilot