Molex 334720601 Mx150 Mat-sealed Female Connector Dual Row 6 Circuits

Order Code:

05-3347

Brand: Molex MPN: 334720601 EAN-13: 2050007106555

Discontinued


The Molex 334720601 is a black power connector designed for reliable electrical connections. Featuring a secure locking mechanism, it is used in various electronic and electrical applications. Manufactured by Molex, it is ideal for use in environments where dependable connectivity is essential.
Type Power connector
Colour Black
Connector Type Socket
Engineering Part No 33472-0601
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
Misc Attribute Molex MOL Automotive
Number of Ways 6
Packaging Type Partitioned Carton
Seal Lock for counterpart

Trustpilot