Easter Opening Hours and Delivery Dates here

Molex 2451350210 Mini-fit Jr. Cable 2-pins 1.0m 4.2mm Spacing Black

Order Code:

05-3305

Brand: Molex MPN: 2451350210 EAN-13: 2050007104667
Qty Unit Price (Inc VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
800 in stock, despatched in 4 working days

The Molex socket housing cable, model 2451350210, is manufactured by Molex and features a total of two pins with a contact spacing of 4.2 mm. It is typically used for connecting wires in electronic assemblies, providing secure and reliable electrical connections. This part is often found in consumer electronics and automotive applications, where precise and secure connections are crucial.
Connector 1 Socket
Colour Black
Length 1.0m
Type Socket housing cable
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 18
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 1.0m
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 2.54µm
Color resin Black
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector to connector Mini-Fit Jr. Both Ends
Contact Material Copper alloy
CS 4.2mm
Current maximum per contact 8.0A
Delivery unit 50
Design registration eligibility true
Elv status Compliant per 2000/53/EC
Engineering Series Name Mini-fit, Overmolded
Engineering Series No 245135
First published date 2016-09-29
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 1000
Net weight 53.500/g
Nominal Current 8.4A
Nominal Voltage 300V AC
Number of Rows 2
Over molded Yes
Packaging Type Bag
Pitch mating interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1
Product name Mini-Fit Jr.
Product number display 2451350210
Product number hyphen 245135-0210
Product number sap 2451350210
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 245135
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 2
Upc 889056862134
Voltage maximum 300V AC
Wire cable type UL 2464
Wire size awg 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot