Molex 2451320620 Micro-fit Socket Housing 6 Pins 3mm Spacing 2m Cable

Order Code:

05-3303

Brand: Molex MPN: 2451320620 EAN-13: 2050007104643

Discontinued


The Molex socket housing cable, model 2451320620, features six pins and a contact spacing of 3 mm. It is typically used in electrical connectors for reliable cable-to-board connections. Applications include consumer electronics, automotive systems, and industrial equipment.
Connector 1 Socket
Colour Black
Length 2.00m
Type Socket housing cable
AWG max. 20
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 1.016µm
Connector coating thickness 1.016µm
Connector contact surface Tin
Contact Material Phosphor bronze
CS 3mm
Engineering Series Name Micro-fit,Overmolded
Engineering Series No 245132
Nominal Current 5.6A
Nominal Voltage 300V AC
Number of Rows 2
Total number of pins 6

Trustpilot