Easter Opening Hours and Delivery Dates here

Molex 22032041 KK 254 Pin Strip 4 Pins 2.54mm Pitch Nylon Tin Plating

Order Code:

05-3232

Brand: Molex MPN: 22032041 EAN-13: 2050007103288
Qty Unit Price (Inc VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 in stock, despatched in 4 working days

Molex's built-in pin strip, model 22032041, features a standard configuration with a total of four pins. The contact spacing is 2.54 mm, making it suitable for various connection applications. Typically used in electronic assemblies, this component is ideal for circuit board connections and prototyping.
Pitch 2.54mm
No. of Rows 2.54mm
No. of Ways 4
Application Board-to-Board, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural (White)
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 20000
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
Elv status Not Relevant
Engineering number A-4030-04A197
Engineering Part No A-4030-04A197
Engineering Series Name 100 HDR FLT STR SQ N
Engineering Series No 04030
Factory colour Ecru white
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 60000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.274/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 500V
Number of Rows 1
Orientation Vertical
Packaging Type Bag
Pc tail length 3.43mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 5.080µm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 2000
Process temperature max c 235
Product name KK 254
Product number display 22032041
Product number hyphen 22-03-2041
Product number sap 0022032041
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 4030
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Upc 800753591851
Voltage maximum 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot